ECM18DTMH

Heilind Number:SULECM18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DTMH

Detailed Description

The ECM18DTMH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers a secure connection with a clearance hole mount type and thru-hole termination method. With an amperage rating of 3A and a maximum voltage of 950VAC, it ensures efficient power delivery. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity and corrosion resistance. With two rows of 36 positions each, this connector provides ample connectivity options. Its right-angle orientation and loop bellow contact type make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, the ECM18DTMH complies with high-quality standards, making it a dependable choice for your PCB connectivity requirements.