ECM18DTMI

Heilind Number:SULECM18DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTMI

Detailed Description

The ECM18DTMI is a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures reliable connectivity in demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Its threaded mount type and through-hole termination method offer secure and stable installation. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient on the PCB. The matte tin termination plating ensures long-term performance. This connector is perfect for applications in industries such as aerospace, telecommunications, and industrial electronics. Trust the ECM18DTMI for high-reliability connections in your designs.