| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DTMN |
ECM18DTMN
| Heilind Number: | SULECM18DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DTMN |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable and efficient power transmission. With a 3A amperage rating and a maximum voltage of 950 VAC, it offers robust connectivity in various electronic systems. The connector, with a right-angle orientation and 36 positions, is ideal for compact PCB layouts. Its through-hole termination method and tail length of 6.35mm make for easy and secure installation. Operating within a wide temperature range from -65 to 125°C, it guarantees stable performance even in harsh environments. The ECM18DTMN is a top choice for engineers seeking high-quality connectivity solutions in aerospace, defense, and industrial applications.

