ECM18DTMS

Heilind Number:SULECM18DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTMS

Detailed Description

Introducing the ECM18DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this female connector features two rows with a side-hole mount type, ensuring secure and stable connections. The termination method is through-hole, with contacts made of gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With an amperage of 3A and a voltage rating of 950VAC, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation provide versatility in installation. Boasting 36 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and with a compact size of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained environments. Its matte tin termination plating ensures reliability in various operating conditions. Trust the ECM18DTMS for seamless and efficient board-to-board connections in your electronic designs.