ECM18DTMT

Heilind Number:SULECM18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DTMT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECM18DTMT is a high-performance female connector designed for demanding applications. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures reliable power transmission. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The 36 positions across 2 rows allow for versatile connectivity, while the right-angle orientation and loop bellow contact type offer flexibility in design. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Perfect for board-to-board and card edge connections, the ECM18DTMT is a trusted solution for your connectivity needs.