ECM18DWWH

Heilind Number:SULECM18DWWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DWWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DWWH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DWWH

Detailed Description

Introducing the ECM18DWWH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a female gender and two rows with a clearance hole mount type, this connector offers secure and reliable termination via wire wrap. Crafted with durable PBT and phosphor bronze materials, it ensures longevity and stability even in demanding environments. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, with a pitch of 3.96mm (.156 in) allowing for efficient signal transmission. With a maximum voltage rating of 950 VAC, 5A amperage, and 36 positions, it meets the stringent requirements of modern electronics. The straight orientation and cantilever contact type further enhance its versatility. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for various applications. With a tail length of 19.05mm (.75 in) and compact dimensions of 18.29mm (.72 in) height and 9.14mm (.36 in) width, it offers easy installation and space-saving benefits. The termination plating of matte tin ensures corrosion resistance, making it suitable for diverse usage scenarios. This connector belongs to the ECM18DWWH series, known for its exceptional quality and performance. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECM18DWWH guarantees seamless connectivity and signal integrity, making it an indispensable component for your electronic projects.