ECM18DWWI

Heilind Number:SULECM18DWWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DWWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DWWI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.36 in, 9.14 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DWWI

Detailed Description

Introducing SKU ECM18DWWI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With PBT & Phosphor Bronze construction and gold contact plating, this connector ensures reliable signal transmission with low impedance. Featuring a 5A amperage capacity and a voltage rating of 950 VAC, it meets the demands of power and data-intensive systems. The two rows of 36 cantilever contacts, with a pitch of 3.96mm, offer secure mating in straight orientation. Tailored for wire wrap termination on threaded mounts, it guarantees easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design measuring 18.29mm in height and 9.14mm in width, it saves space on PCBs without compromising performance. The matte tin termination plating ensures durability and longevity, making it a reliable choice for various industries. Trust the ECM18DWWI for seamless board-to-board connections in your electronic systems.