ECM18MMAD

Heilind Number:SULECM18MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMAD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMAD

Detailed Description

Introducing the ECM18MMAD, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The right-angle orientation and 2-row layout with 36 positions allow for efficient PCB connectivity. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM18MMAD guarantees performance stability. With a compact design measuring 13.72mm in height and 9.4mm in width, it offers space-saving solutions without compromising functionality. Trust in the ECM18MMAD for seamless and durable board-to-board connections in your electronic systems.