ECM18MMAN

Heilind Number:SULECM18MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM18MMAN

Detailed Description

The ECM18MMAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage of 950VAC, it meets stringent power requirements. The right-angle orientation and 2-row configuration with 36 positions offer versatility in connectivity. With through-hole termination and matte tin plating, it guarantees secure and durable mounting on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution. Ideal for use in aerospace, military, and industrial applications, the ECM18MMAN connector delivers high reliability and performance.