ECM18MMBD

Heilind Number:SULECM18MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMBD

Detailed Description

The ECM18MMBD Board to Board PCB Connector ensures seamless and reliable connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector guarantees optimal conductivity and longevity. With a male gender, 2 rows, and a right-angle orientation, it offers versatile mounting options. Its 36 positions and 3A amperage rating make it suitable for high-density applications. Meeting stringent performance standards, it has a 950VAC voltage rating and operates efficiently in a wide temperature range from -65 to 125°C. The termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs, while the 3.96mm pitch allows for easy integration. Perfect for use in hi-rel environments, the ECM18MMBD is a reliable choice for demanding electronic systems.