ECM18MMBN

Heilind Number:SULECM18MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMBN

Detailed Description

ECM18MMBN features a robust construction using PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and gold-plated contacts, this male connector guarantees efficient power transmission. Its two rows of 36 positions, along with a 3.96mm pitch, offer ample connectivity options on PCBs. Operating at voltages up to 950 VAC and with an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and no-mounting design make installation easy, while the matte tin termination plating enhances durability. Measuring at 13.72mm in height and 9.4mm in width, it is compact yet highly functional, making it ideal for board-to-board and card edge connections. Whether for industrial or commercial use, the ECM18MMBN is a dependable choice for quality connectivity solutions.