ECM18MMDD

Heilind Number:SULECM18MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMDD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM18MMDD

Detailed Description

Introducing the ECM18MMDD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its male gender with two rows and 36 positions offers ample connectivity options. The clearance hole mount type and through-hole termination method provide secure attachment to PCBs. Featuring gold-plated phosphor bronze contacts and matte tin termination plating, the ECM18MMDD guarantees excellent signal integrity. With a pitch of 3.96mm, voltage rating of 950VAC, and amperage of 3A, this connector is suitable for power and signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the demands of various industries. Compact in size, with a connector height of 13.72mm and width of 9.4mm, the ECM18MMDD is ideal for space-constrained applications. Trust in this connector for reliable board-to-board connections in your electronic designs.