ECM18MMDN

Heilind Number:SULECM18MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMDN

Detailed Description

Introducing the ECM18MMDN, a high-performance board-to-board PCB connector suitable for demanding electronic applications. This male connector features two rows with 36 positions and a pitch of 3.96mm (.156in), providing reliable connectivity in compact spaces. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, it ensures robust performance even in harsh environments. The termination method is through-hole, guaranteeing secure and stable attachment to the PCB. Constructed with PBT housing and phosphor bronze contacts plated with gold, this connector offers excellent durability and conductivity. Its right-angle orientation and tail length of 6.35mm (.25in) facilitate easy installation. Ideal for use in aerospace, defense, and other high-reliability applications, the ECM18MMDN is a trusted choice for seamless board-to-board connections.