ECM18MMMD

Heilind Number:SULECM18MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMMD

Detailed Description

The ECM18MMMD is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is ideal for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, it ensures secure power delivery. The male connector has two rows with 36 positions, offering ample connectivity options. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 3.96mm and a tail length of 14.22mm, it allows for easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, makes it space-efficient on the PCB. The matte tin termination plating ensures long-term durability. Whether in aerospace, defense, or industrial applications, the ECM18MMMD connector offers high reliability and performance.