ECM18MMND

Heilind Number:SULECM18MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMND

Detailed Description

Introducing the ECM18MMND Board To Board PCB Connector, a high-performance solution for your connectivity needs. This male connector, featuring PBT and Phosphor Bronze construction, ensures durability and reliability in any application. With an amperage rating of 3A and a voltage tolerance of 950VAC, it guarantees safe and efficient power transmission. The 36-position, 2-row design, with a pitch of 3.96mm, offers ample connectivity options. Gold-plated Phosphor Bronze contacts and Matte Tin termination ensure excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its clearance hole mount type and card extender termination method make installation a breeze. With a compact size of 13.72mm (height) and 9.4mm (width), it's ideal for space-constrained designs. Trust the ECM18MMND for seamless board-to-board connections in your projects.