ECM18MMNN

Heilind Number:SULECM18MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMNN

Detailed Description

The ECM18MMNN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 36 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Its male gender, straddle orientation, and termination method via card extender make it versatile for various system configurations. Constructed with PBT and featuring phosphor bronze contacts with gold plating, it guarantees excellent signal transmission. Rated for 3A and 950VAC, it meets stringent electrical requirements. Operating temperature range of -65 to 125°C ensures durability in harsh environments. With a connector height of 13.72mm (.54in) and width of 9.4mm (.37in), it offers a compact yet robust solution. Termination plating with matte tin enhances solderability. Ideal for high-reliability applications, the ECM18MMNN is a crucial component in ensuring seamless connectivity in electronic systems.