ECM18MMRD

Heilind Number:SULECM18MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM18MMRD

Detailed Description

Introducing the ECM18MMRD Board-to-Board PCB Connector, a high-performance component designed for reliable interconnection in electronic systems. Featuring a male gender with two rows and 36 positions, this connector offers seamless connectivity. Crafted with durability in mind, it boasts PBT housing and Phosphor Bronze contacts with Gold plating, ensuring efficient signal transmission. With a clearance hole mount type and card extender termination method, installation is hassle-free. Operating at a voltage of 950 VAC and amperage of 3A, it guarantees safe and efficient power delivery. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Perfect for applications requiring secure board-to-board connections, the ECM18MMRD is a dependable choice for your connectivity needs.