ECM18MMRN

Heilind Number:SULECM18MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMRN

Detailed Description

The ECM18MMRN is a high-performance board-to-board PCB connector featuring PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a male gender and two rows, it offers a total of 36 positions with a 3A amperage rating and a voltage capacity of 950 VAC. The contact material is phosphor bronze with gold plating, guaranteeing excellent signal transmission. This connector, designed for card extender termination method, has a pitch of 3.96mm and a tail length of 4.45mm, making it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. Its compact size, with a height of 13.72mm and width of 9.4mm, enables efficient PCB connectivity. The termination plating of matte tin further enhances its performance and longevity. A perfect choice for demanding electronic systems, the ECM18MMRN is a reliable solution for high-speed data transmission and connectivity needs.