ECM18MMSD

Heilind Number:SULECM18MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMSD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM18MMSD

Detailed Description

The ECM18MMSD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector is built to last. With a current rating of 3A and a voltage rating of 950VAC, it ensures stable power delivery. The gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of thru-hole soldering guarantees secure connections. With two rows and 36 positions, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The connector's compact design, with a height of 13.72mm and width of 9.4mm, allows for high-density PCB layouts. Certified for RoHS compliance, it meets international standards for environmental responsibility. Perfect for applications requiring high reliability and performance, the ECM18MMSD is the ideal choice for your connectivity needs.