ECM18MMVD

Heilind Number:SULECM18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMVD

Detailed Description

The ECM18MMVD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and efficient signal transmission. With a 3A amperage rating and a voltage capacity of 950VAC, it meets strict industry standards for power and connectivity. The right-angle orientation and 2-row design with 36 positions offer versatility in circuit board layout. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With a compact size of 13.72mm in height and 9.4mm in width, it saves space without compromising performance. The Matte Tin termination plating guarantees durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECM18MMVD is a dependable solution for your connectivity needs.