ECM18MMWD

Heilind Number:SULECM18MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18MMWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18MMWD

Detailed Description

Introducing the ECM18MMWD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The straight orientation, two rows, and 36 positions offer versatile connectivity options. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, the ECM18MMWD is built to withstand harsh conditions. With a compact size of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust in the reliability and performance of the ECM18MMWD for your connectivity needs.