ECM20MMAD

Heilind Number:SULECM20MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM20MMAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM20MMAD. This high-performance connector features a male gender with two rows, ideal for secure and efficient connections in electronic applications. With a clearance hole mount type and termination method of Thru Hole, installation is convenient and reliable. The contact material is made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity. Operating at an amperage of 3A and a voltage of 950VAC, this connector offers robust performance. Its right-angle orientation, 40 positions, and 3.96mm pitch make it versatile for various PCB configurations. The connector is designed for reliability, with a wide operating temperature range of -65 to 125°C. Measuring 13.72mm in height and 9.4mm in width, it is compact yet sturdy. The tail length of 2.54mm and termination plating of Matte Tin further enhance its durability. Whether for industrial or commercial use, this connector, part of our hi-rel category, is a dependable choice for your connectivity needs.