ECM20MMAN

Heilind Number:SULECM20MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMAN

Detailed Description

The ECM20MMAN is a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. Featuring a male gender with two rows and 40 positions, this connector offers seamless integration into your PCB layout. With a pitch of 3.96mm (.156 inches) and termination through hole method, it ensures secure attachment. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and amperage of 3A, it meets high power transmission requirements. With an orientation of right angle and a tail length of 2.54mm (.1 inches), it allows for efficient cable management. The connector's robust construction, with an operating temperature range of -65 to 125°C, ensures reliable performance even in harsh environments. Its compact design, with dimensions of 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, makes it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. The ECM20MMAN is the perfect solution for demanding electronic interconnect needs, offering quality, reliability, and performance in one compact package.