ECM20MMBD

Heilind Number:SULECM20MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMBD

Detailed Description

PBT & Phosphor Bronze; .00, amperage: 3 A, gender: Male, number_of_rows: 2, mount_type: Clearance Hole, termination_method: Thru Hole, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 3.96 mm, .156 in, voltage: 950 VAC, orientation: Right Angle, number_of_positions: 40, tail_length: .18 in, 4.57 mm, operating_temperature_range: -65 - 125 °C, connector_height: 13.72 mm, .54 in, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin, category: Board To Board PCB Connectors,Card Edge Connectors,Connectors,PCB Connectors,Products, hi_rel: No, acronym: ECM20MMBD .The ECM20MMBD is a high-performance board-to-board PCB connector designed for precision and reliability in electronic interconnect applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and signal integrity. With a 3A amperage rating, 950VAC voltage capacity, and operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and 40 positions with two rows offer versatility in mounting and connectivity. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. This connector, with its 3.96mm pitch, is ideal for high-density layouts. Matte Tin termination plating enhances solderability, while the 13.72mm height and 9.4mm width enable easy integration. Whether used in industrial machinery, telecommunications, or aerospace systems, the ECM20MMBD guarantees robust performance.