ECM20MMDD

Heilind Number:SULECM20MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMDD

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, SKU ECM20MMDD. This high-performance connector boasts a 40-position, dual-row design, perfect for secure board-to-board connections. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. The male connector features gold-plated phosphor bronze contacts for superior conductivity and durability. Its right-angle orientation and clearance hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for demanding industrial environments. The matte tin termination plating guarantees long-term reliability. With a compact size of 9.4mm width and 13.72mm height, this connector is suitable for various PCB applications. Trust in the ECM20MMDD for efficient and secure connectivity in your projects.