ECM20MMDN

Heilind Number:SULECM20MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMDN

Detailed Description

The ECM20MMDN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. Its male gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The termination method of Thru Hole and contact plating of Gold guarantee secure connections with low contact resistance. Operating at amperages up to 3 A and voltages of 950 VAC, this connector is suitable for high-power applications. With a pitch of 3.96 mm and 40 positions, it offers ample connectivity options. Meeting stringent quality standards, including an operating temperature range of -65 to 125 °C and termination plating of Matte Tin, the ECM20MMDN is ideal for industries requiring reliable and durable PCB connectors.