ECM20MMJN

Heilind Number:SULECM20MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMJN

Detailed Description

Introducing the ECM20MMJN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with a maximum current rating of 3A and a voltage capacity of 950VAC. With two rows of 40 positions each on a 3.96mm pitch, it offers ample connectivity in a compact form factor. Featuring a right-angle orientation and thru-hole termination method, it facilitates easy installation on PCBs. The connector's wide operating temperature range of -65 to 125°C makes it suitable for harsh environments. With a tail length of 12.7mm, connector height of 13.72mm, and width of 9.4mm, it provides a secure and space-efficient connection solution. Ideal for industrial, aerospace, and telecommunications applications, the ECM20MMJN is a reliable choice for high-reliability electronic systems.