ECM20MMMD

Heilind Number:SULECM20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMMD

Detailed Description

Introducing the ECM20MMMD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable electrical connections. With a compact design featuring two rows of 40 male pins on a 3.96mm pitch, it allows for efficient PCB integration. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The clearance hole mount type and straight orientation make installation easy and versatile. Whether in industrial settings or telecommunications, the ECM20MMMD excels in performance and longevity.