ECM20MMND

Heilind Number:SULECM20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMND

Detailed Description

The ECM20MMND is a high-performance board-to-board PCB connector designed for male gendered applications. Featuring two rows with a pitch of 3.96mm (0.156 inches), this connector offers 40 positions for secure and efficient connectivity. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of card extender and contact plating of gold guarantee optimal signal transfer, while its clearance hole mount type and straddle orientation provide versatile installation options. With a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for various electronic devices and systems. Its tail length of 13.84mm (0.545 inches), connector height of 13.72mm (0.54 inches), and width of 9.4mm (0.37 inches) offer a compact yet robust design. The termination plating of matte tin enhances durability and longevity, making it ideal for demanding applications. Whether in telecommunications, industrial machinery, or consumer electronics, the ECM20MMND ensures seamless connectivity and performance.