ECM20MMNN

Heilind Number:SULECM20MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMNN

Detailed Description

Introducing the ECM20MMNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This male connector features two rows, each with 40 positions, ensuring ample connectivity options. Crafted with precision, it boasts contact materials of PBT and phosphor bronze, with gold plating for enhanced conductivity. The termination method of Card Extender facilitates easy installation. Operating at an amperage of 3A and voltage of 950VAC, this connector guarantees reliable power transmission. With a pitch of 3.96mm, it accommodates standard PCB layouts. Its robust construction, with an operating temperature range of -65 to 125°C, ensures durability in harsh environments. The straddle orientation and termination plating of Matte Tin further enhance its performance. Whether for industrial machinery or consumer electronics, the ECM20MMNN is the ideal choice for seamless and efficient board-to-board connections.