ECM20MMRD

Heilind Number:SULECM20MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMRD

Detailed Description

Introducing the ECM20MMRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This male connector features double rows with a total of 40 positions, ensuring efficient data transmission. Crafted with PBT housing and precision-machined phosphor bronze contacts plated with gold, it guarantees optimal signal integrity. The clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it offers reliable power delivery. With a pitch of 3.96mm (.156in) and a compact height and width of 13.72mm (.54in) and 9.4mm (.37in) respectively, it suits space-constrained applications. The connector's matte tin termination plating ensures durability, while its wide operating temperature range of -65 to 125°C makes it suitable for harsh industrial environments. Trust the ECM20MMRD for seamless and secure board-to-board connections in your electronic systems.