ECM20MMSD

Heilind Number:SULECM20MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMSD

Detailed Description

The ECM20MMSD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a pitch of 3.96mm (.156 in) and 40 positions spread across 2 rows, this male connector ensures secure and seamless connectivity. Its PBT housing and phosphor bronze contacts, plated with gold for enhanced conductivity, guarantee durability and optimal signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The termination method of thru-hole with matte tin plating offers easy installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation, compact design (13.72mm connector height, 9.4mm connector width), and .19" (4.83mm) tail length make it ideal for space-constrained applications. Whether in commercial or industrial settings, the ECM20MMSD guarantees reliable and long-lasting connectivity.