ECM20MMVD

Heilind Number:SULECM20MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM20MMVD

Detailed Description

Introducing the ECM20MMVD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage of 950VAC, it provides robust power transmission. The right-angle orientation and 2-row, 40-position configuration offer versatile connectivity options. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it's suitable for use in diverse industries. The matte tin termination plating enhances durability. With a compact size of 13.72mm in height and 9.4mm in width, it saves valuable space on the board. Trust the ECM20MMVD for efficient and durable board-to-board connections.