ECM20MMVN

Heilind Number:SULECM20MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMVN

Detailed Description

Introducing the ECM20MMVN Board-to-Board PCB Connector, a high-performance solution designed for seamless electronic connections. This male connector features two rows of 40 positions, ensuring versatile and efficient connectivity. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliable performance in industrial environments. The gold-plated contacts offer optimal conductivity, while the Matte Tin termination ensures secure attachment via Through Hole mounting. With a low profile and right-angle orientation, this connector is ideal for space-saving applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it meets stringent performance standards. Trust the ECM20MMVN for robust and dependable board-to-board connections in your electronic systems.