ECM20MMWN

Heilind Number:SULECM20MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM20MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM20MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM20MMWN

Detailed Description

Introducing the ECM20MMWN, a high-performance board-to-board PCB connector designed for precision electronic applications. This male connector features two rows with 40 positions, ensuring seamless connectivity in your circuitry. Crafted with PBT and Phosphor Bronze, it guarantees durability and reliable performance. The termination method of through-hole mounting offers secure attachment. With a pitch of 3.96mm and a voltage capacity of 950 VAC, this connector is suitable for high-power systems. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances longevity. Operating in a wide temperature range of -65 to 125°C, it is ideal for diverse environments. Compact in size, with dimensions of 13.72mm in height and 9.4mm in width, it saves space on your PCB. Trust the ECM20MMWN for efficient and durable board-to-board connections in your electronic designs.