ECM22DCAD

Heilind Number:SULECM22DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22DCAD

Detailed Description

Introducing our ECM22DCAD Board To Board PCB Connector, designed for high-performance applications requiring reliable power transmission. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a 3A amperage rating and can handle up to 950 VAC. With a female gender and right-angle orientation, it offers seamless connectivity in tight spaces. Featuring two rows of 44 hairpin contacts with gold plating, it ensures optimal signal transmission. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the reliability of the ECM22DCAD for your critical electronic connections.