ECM22DCAH

Heilind Number:SULECM22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCAH

Detailed Description

The ECM22DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 950VAC voltage, it meets stringent electrical requirements. This female connector offers two rows with 44 positions, ideal for complex circuitry. The clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The hairpin contact type and right-angle orientation optimize space utilization. Matte tin termination plating enhances soldering reliability. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient. The ECM22DCAH is a top choice for aerospace, defense, and industrial applications, providing high reliability and performance.