ECM22DCAI

Heilind Number:SULECM22DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCAI

Detailed Description

The ECM22DCAI is a high-quality, female board-to-board PCB connector designed for reliable data and power transmission in electronic systems. Featuring two rows of 44 gold-plated contact pins made of durable phosphor bronze, this connector ensures optimal conductivity and signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-speed and high-voltage applications. The hairpin contact type and right-angle orientation allow for easy and secure connections in tight spaces. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The threaded mount type and thru-hole termination method provide strong mechanical stability during assembly. Measuring just 15.49mm in height and 9.4mm in width, the ECM22DCAI offers a compact solution for PCB connectivity. Trust in its matte tin termination plating for long-term reliability. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector is a dependable choice for your connectivity needs.