| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DCAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DCAN |
ECM22DCAN
| Heilind Number: | SULECM22DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DCAN, a high-performance female board-to-board PCB connector designed for reliability and durability in demanding applications. With a compact design featuring two rows of 44 gold-plated phosphor bronze contacts, this connector ensures secure and efficient signal transmission. The hairpin contact type and right-angle orientation offer ease of use and space-saving benefits. Operating at a voltage of 950 VAC and an amperage of 3 A, it meets stringent performance requirements. Its termination method through-hole with matte tin plating guarantees strong and lasting connections. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Trust the ECM22DCAN for your critical connectivity needs.

