ECM22DCAS

Heilind Number:SULECM22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCAS

Detailed Description

Introducing the ECM22DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. Its female gender, two rows, and side-hole mount type offer versatile connectivity options. The termination method of thru-hole with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating at 3A and 950VAC, this connector meets high voltage requirements. The 44 hairpin contact design, with 3.96mm pitch and right-angle orientation, allows for efficient PCB connections. With a tail length of 2.54mm and a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained applications. The matte tin termination plating ensures durability in harsh environments, with an operating temperature range of -65 to 125°C. Ideal for industrial and commercial electronics, the ECM22DCAS is a reliable solution for your connectivity needs.