ECM22DCAT

Heilind Number:SULECM22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCAT

Detailed Description

The ECM22DCAT is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female terminals with threaded mounting and thru-hole termination, it offers secure and stable connections. The contact material is made of durable Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its hairpin contact type and right-angle orientation make it suitable for compact designs. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ECM22DCAT is a reliable choice for high-reliability connectivity.