ECM22DCBD

Heilind Number:SULECM22DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCBD

Detailed Description

Introducing the ECM22DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance in even the harshest environments. Featuring a female gender, two rows of 44 positions, and a right-angle orientation, it offers versatile connectivity options. The termination method of Thru Hole with matte tin plating guarantees secure and durable connections. Constructed with PBT and phosphor bronze materials, along with gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The hairpin contact type further enhances signal integrity. With a pitch of 3.96 mm and a low profile design, it is suitable for compact electronic devices. Trust the ECM22DCBD for seamless and efficient PCB connections in your high-reliability applications.