ECM22DCBH

Heilind Number:SULECM22DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCBH

Detailed Description

Introducing the ECM22DCBH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row design with 44 positions and a 3.96mm pitch allows for efficient PCB connectivity. The right-angle orientation and clearance hole mount type make it easy to install, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a tail length of 4.57mm, this connector is ideal for use in harsh industrial environments. Its compact size, measuring only 9.4mm in width and 15.49mm in height, ensures compatibility with various PCB layouts. Trust the ECM22DCBH for high-reliability connections in your next project.