ECM22DCBI

Heilind Number:SULECM22DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCBI

Detailed Description

The ECM22DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a voltage rating of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the threaded mount type and through-hole termination method provide secure attachment to the PCB. With a right-angle orientation and 44 positions across two rows, it allows for efficient board-to-board connections. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating ensures durability and longevity. Overall, the ECM22DCBI is a reliable and high-quality solution for your PCB connectivity needs.