| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM22DCBN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECM22DCBN |
ECM22DCBN
| Heilind Number: | SULECM22DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM22DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM22DCBN, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic applications. With 44 gold-plated hairpin contacts made of phosphor bronze, this connector ensures seamless signal transmission with a maximum amperage of 3A and voltage rating of 950VAC, meeting stringent industry standards. Featuring a right-angle orientation and two rows for efficient PCB connectivity, it offers easy installation through thru-hole termination. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust the ECM22DCBN for superior performance in your electronic projects.

