ECM22DCBT

Heilind Number:SULECM22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCBT

Detailed Description

Introducing the ECM22DCBT, a high-performance female connector designed for PCB applications. With two rows and a threaded mount type, this connector ensures secure and stable connections. Featuring PBT and Phosphor Bronze construction with Gold plating, it guarantees excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for various power and signal transmission tasks. Its right-angle orientation and hairpin contact type facilitate easy and efficient board-to-board connections. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining compactness. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its matte tin termination plating enhances solderability. Ideal for hi-rel applications, this connector is a reliable choice for demanding electronic systems.