ECM22DCCD

Heilind Number:SULECM22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCCD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM22DCCD

Detailed Description

Introducing the ECM22DCCD, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. This female connector features two rows with 44 positions, offering ample connectivity options. Engineered with a clearance hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and right-angle orientation optimize signal transmission in compact spaces. Measuring just 15.49 mm in height and 9.4 mm in width, it's space-efficient without compromising performance. Matte tin termination plating further enhances its longevity. Trust the ECM22DCCD for your mission-critical connectivity needs.