ECM22DCCH

Heilind Number:SULECM22DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCCH

Detailed Description

This female board-to-board PCB connector, with SKU ECM22DCCH, features PBT and phosphor bronze construction for durability. With a 3A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. The connector, designed for right-angle orientation, has two rows and 44 positions, facilitating complex PCB connections. Its clearance hole mount type and thru-hole termination method offer easy installation. The phosphor bronze contacts with gold plating guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size (9.4mm width, 15.49mm height), it saves space on the PCB. The matte tin termination plating ensures soldering integrity. Overall, the ECM22DCCH is a high-quality, high-performance solution for board-level interconnection needs.