ECM22DCCI

Heilind Number:SULECM22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULECM22DCCI

Detailed Description

Introducing the ECM22DCCI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in environments with voltage ratings of up to 950 VAC. With an amperage of 3A and two rows of 44 gold-plated contacts, it offers efficient power transmission. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM22DCCI is suitable for use in diverse industries. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, saves valuable space on the board. The Hairpin contact type and right-angle orientation further enhance its versatility. With matte tin termination plating ensuring durability, this connector is a reliable solution for high-reliability applications. Trust the ECM22DCCI to deliver superior performance in your projects.