ECM22DCCN

Heilind Number:SULECM22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM22DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM22DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM22DCCN

Detailed Description

Introducing the ECM22DCCN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2-row, 44-position female configuration with a right-angle orientation, it offers versatility in circuit board layout. The termination method of thru-hole mounting and gold contact plating guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for aerospace, military, and industrial systems. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. Trust the ECM22DCCN for superior performance and durability in your electronic assemblies.